395-054-523-212

Heilind Number:EDA395-054-523-212
Manufacturer:EDAC
Manufacturer Number:395-054-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-212

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector, perfect for seamless integration in a variety of applications. Crafted with precision, this connector features two rows with a total of 54 positions, offering ample connectivity options. The straight mount orientation ensures easy installation on your PCB. Made from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in demanding environments. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With an operating temperature range of -40 to 105 °C, it's ideal for both standard and extreme conditions. Upgrade your connectivity solutions with this essential component.