395-054-523-288

Heilind Number:EDA395-054-523-288
Manufacturer:EDAC
Manufacturer Number:395-054-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-288

Detailed Description

Efficiently connect circuit boards with our versatile Board to Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setup. With two rows, each with a spacing of 0.1 inches, and a total of 54 positions, it offers ample connectivity options. The copper alloy contact material guarantees secure and stable data transmission. Designed for straight mounting orientation, it's easy to install in any project. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding electronic applications. Elevate your connectivity game with this essential component.