395-054-523-404

Heilind Number:EDA395-054-523-404
Manufacturer:EDAC
Manufacturer Number:395-054-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-404

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 54 positions in a single row, ensuring efficient connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Perfect for high-speed data transfer and power delivery, it is an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.