395-054-523-412

Heilind Number:EDA395-054-523-412
Manufacturer:EDAC
Manufacturer Number:395-054-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-412

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration with a single row configuration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring 54 positions with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in challenging environments. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.