395-054-523-507

Heilind Number:EDA395-054-523-507
Manufacturer:EDAC
Manufacturer Number:395-054-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 54 positions spread across two rows, ensuring seamless data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any setting. With copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at a low amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its high-quality construction to meet your connectivity needs with precision.