395-054-523-512

Heilind Number:EDA395-054-523-512
Manufacturer:EDAC
Manufacturer Number:395-054-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-512

Detailed Description

Enhance connectivity within your electronic devices with our 54-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Its black color and straight mount orientation make it easy to identify and install, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for optimal functionality. Upgrade your PCB assembly with this essential component for seamless data transfer and power supply across multiple rows.