395-054-523-558

Heilind Number:EDA395-054-523-558
Manufacturer:EDAC
Manufacturer Number:395-054-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-558

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for reliability and ease of use, this connector features two rows with a total of 54 positions, ensuring seamless communication between your printed circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is a breeze. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates simple installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in our Connector for seamless and secure PCB connections.