395-054-523-588

Heilind Number:EDA395-054-523-588
Manufacturer:EDAC
Manufacturer Number:395-054-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-588

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures reliable data transmission. The 54 positions and straight mount orientation provide versatility in your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.