395-054-523-607

Heilind Number:EDA395-054-523-607
Manufacturer:EDAC
Manufacturer Number:395-054-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-607

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board Card Edge Connector. Designed for optimal performance, this connector features 54 positions in a single row, allowing for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes installation easy and convenient. Upgrade your PCB setup with this high-quality connector for seamless and reliable performance.