395-054-523-658

Heilind Number:EDA395-054-523-658
Manufacturer:EDAC
Manufacturer Number:395-054-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation facilitates easy installation and maintenance. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system's performance with this essential component.