395-054-523-808

Heilind Number:EDA395-054-523-808
Manufacturer:EDAC
Manufacturer Number:395-054-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-523-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power transmission. With two rows, each with 54 positions and a pitch of .1 inch, it offers seamless integration for your PCB assembly. The straight mount orientation and .2 inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your connectivity solutions with this essential component.