395-054-524-102

Heilind Number:EDA395-054-524-102
Manufacturer:EDAC
Manufacturer Number:395-054-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-524-102

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Black Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. The single-row configuration with 54 positions allows for efficient data transmission, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you're a DIY enthusiast or a professional tech wizard, this connector, suitable for straight mounting orientation, is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the most extreme environments. Elevate your connectivity game with this essential component.