395-054-524-502

Heilind Number:EDA395-054-524-502
Manufacturer:EDAC
Manufacturer Number:395-054-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-524-502

Detailed Description

Enhance your electronic connections with this meticulously designed Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 54 positions across two rows, ensuring seamless and efficient communication between boards. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a low amperage rating of 3A, it's ideal for various applications. The copper alloy contact material and straight mount orientation further enhance performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setups. Trust in its quality to elevate your connectivity standards.