395-054-524-512

Heilind Number:EDA395-054-524-512
Manufacturer:EDAC
Manufacturer Number:395-054-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester ensure durability and reliability. The two-row configuration with a pitch of .1 inch and row spacing of .2 inch accommodates 54 positions, allowing for efficient data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications. Upgrade your setup with this essential component for seamless board-to-board connections.