395-054-524-688

Heilind Number:EDA395-054-524-688
Manufacturer:EDAC
Manufacturer Number:395-054-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-524-688

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in any application. With a single row layout and 54 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating at temperatures ranging from -40 to 105°C, it remains functional in harsh environments. Designed for straight mount orientation, it's ideal for various electronic projects. Upgrade your setup with this essential connector for optimal performance.