395-054-525-101

Heilind Number:EDA395-054-525-101
Manufacturer:EDAC
Manufacturer Number:395-054-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-101

Detailed Description

Introducing our 395-054-525-101 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 54 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and secure connections. Perfect for a variety of industries, from telecommunications to aerospace, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity with the 395-054-525-101 Card Edge Connector.