395-054-525-102

Heilind Number:EDA395-054-525-102
Manufacturer:EDAC
Manufacturer Number:395-054-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-102

Detailed Description

Introducing our high-performance Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. Featuring 54 positions in a single row, this connector offers ample room for intricate circuitry setups. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, from -40 to 105°C. Each contact is made of high-quality copper alloy, guaranteeing optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the reliability and performance of our Board-to-Board PCB Connector for your connectivity needs.