395-054-525-104

Heilind Number:EDA395-054-525-104
Manufacturer:EDAC
Manufacturer Number:395-054-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-104

Detailed Description

Introducing our 395-054-525-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This high-performance connector features 54 positions in a single row, allowing for efficient and reliable data transfer. With a low amperage of 3A and operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures durability and longevity. The .1-inch pitch and .2-inch row spacing make it easy to install and maintain, while the straight mount orientation offers versatility in design. Trust in the quality and precision of our Card Edge Connector for all your PCB connectivity needs.