395-054-525-108

Heilind Number:EDA395-054-525-108
Manufacturer:EDAC
Manufacturer Number:395-054-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-108

Detailed Description

Introducing the 395-054-525-108, a cutting-edge black PCB connector designed to elevate your electronic assembly projects. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 54 copper alloy contacts, this connector offers seamless connectivity on your PCB. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications. Trust in the 395-054-525-108 to deliver superior performance and connectivity in your projects.