395-054-525-112

Heilind Number:EDA395-054-525-112
Manufacturer:EDAC
Manufacturer Number:395-054-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-112

Detailed Description

Introducing our high-performance 395-054-525-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With 54 gold-plated copper alloy contacts arranged in a single row with a pitch of .1 inches, it facilitates seamless data transfer with minimal signal loss. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in the 395-054-525-112 for robust and uninterrupted connectivity in your electronic projects.