395-054-525-201

Heilind Number:EDA395-054-525-201
Manufacturer:EDAC
Manufacturer Number:395-054-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-201

Detailed Description

Introducing our Black Board To Board PCB Connector, the ultimate solution for seamless and reliable connections in your electronic devices. With a sleek design and durable construction, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity. Its two rows of Copper Alloy contacts, spaced at .1 inches with a row spacing of .2 inches, provide a total of 54 positions for versatile connectivity options. Whether you're a professional in the field or a DIY enthusiast, this connector, operating flawlessly in temperatures ranging from -40 to 105 °C, guarantees optimal performance. Trust in its straight mount orientation for easy installation and rest assured that your devices will operate at their best with our high-quality Board To Board PCB Connector. Elevate your electronics game with this essential component.