395-054-525-207

Heilind Number:EDA395-054-525-207
Manufacturer:EDAC
Manufacturer Number:395-054-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-207

Detailed Description

Introducing our sleek and high-performing 395-054-525-207 Black PCB Connector, a must-have for seamless board-to-board connections. With an amperage rating of 3A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring two rows of contacts made from high-quality Copper Alloy, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connectivity. With 54 positions available, it caters to multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 395-054-525-207 for efficient and secure PCB connections in your projects.