395-054-525-212

Heilind Number:EDA395-054-525-212
Manufacturer:EDAC
Manufacturer Number:395-054-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-212

Detailed Description

Introducing our high-performance 395-054-525-212 Card Edge Connector, meticulously engineered for seamless board-to-board connectivity in electronic systems. Designed for optimal power delivery, this connector boasts a robust 3A amperage rating, making it ideal for high-power applications. Constructed with precision from UL 94V-0 Thermoplastic Polyester, it offers unparalleled durability and reliability in any environment. With two rows of 54 copper alloy contacts, each spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures secure and efficient data transmission. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance stability even in extreme conditions. Trust in the 395-054-525-212 Connector for seamless connectivity and uncompromising quality in your PCB designs.