395-054-525-403

Heilind Number:EDA395-054-525-403
Manufacturer:EDAC
Manufacturer Number:395-054-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-403

Detailed Description

Introducing our high-performance 395-054-525-403 Black Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered for efficiency, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With a single row design and 54 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for versatility, this connector supports straight mount orientation, making it easy to integrate into various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Trust in the 395-054-525-403 for superior performance in your next PCB project.