395-054-525-404

Heilind Number:EDA395-054-525-404
Manufacturer:EDAC
Manufacturer Number:395-054-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-404

Detailed Description

Introducing our 395-054-525-404 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 54 positions in a single row, ensuring efficient and reliable data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both high performance and safety standards. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal connectivity in a compact design. Its copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB connections with the 395-054-525-404 and experience unparalleled quality and performance.