395-054-525-408

Heilind Number:EDA395-054-525-408
Manufacturer:EDAC
Manufacturer Number:395-054-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-408

Detailed Description

Introducing our high-performance 395-054-525-408 Card Edge Connector, the epitome of reliability and efficiency in PCB connectivity. Designed for seamless integration in electronic devices, this black connector features a single row with 54 positions, allowing for optimal signal transmission. With an amperage rating of 3A, it ensures stable power delivery even in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment on the board, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its quality and performance for seamless board-to-board connections. Elevate your electronic designs with the 395-054-525-408 Card Edge Connector.