395-054-525-412

Heilind Number:EDA395-054-525-412
Manufacturer:EDAC
Manufacturer Number:395-054-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-412

Detailed Description

Introducing our high-performance 395-054-525-412 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 54 positions arranged in a single row, allowing for efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees flame retardancy and robust protection. With a contact material of Copper Alloy and a pitch of .1 inches, this connector boasts excellent conductivity and signal integrity. Its straight mount orientation and compact design make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industries. Trust in the 395-054-525-412 for reliable and high-speed connections in your PCB assemblies.