395-054-525-458

Heilind Number:EDA395-054-525-458
Manufacturer:EDAC
Manufacturer Number:395-054-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-458

Detailed Description

Introducing our 395-054-525-458 Black Board To Board PCB Connector, a high-performance solution for seamless data and power transmission in electronic devices. Engineered with precision and reliability in mind, this connector features 54 positions with a pitch of .1 inches, ensuring optimal connectivity on your PCBs. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material provides excellent conductivity. Its straight mount orientation and compact design make it easy to integrate into your electronic assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in any environment. Trust in the quality and performance of this connector for your next project. Upgrade to the 395-054-525-458 and experience seamless connectivity like never before.