395-054-525-488

Heilind Number:EDA395-054-525-488
Manufacturer:EDAC
Manufacturer Number:395-054-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-488

Detailed Description

Introducing the 395-054-525-488, a high-performance black Card Edge Connector designed for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a single row layout with 54 positions, ensuring optimal signal transmission in any electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, offers enhanced conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables efficient and secure connections. Its straight mount orientation further simplifies installation. Trust in the 395-054-525-488 for robust and efficient board-to-board PCB connectivity in your next project.