395-054-525-502

Heilind Number:EDA395-054-525-502
Manufacturer:EDAC
Manufacturer Number:395-054-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-502

Detailed Description

Introducing our high-performance 395-054-525-502 Black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring two rows of 54 positions each, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise, space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the quality and performance of this connector to meet your electronic connectivity needs with ease.