395-054-525-504

Heilind Number:EDA395-054-525-504
Manufacturer:EDAC
Manufacturer Number:395-054-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-504

Detailed Description

Introducing our high-performance 395-054-525-504 Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also ensures compliance with industry safety standards. Featuring two rows of precisely spaced contacts, with a pitch of .1 inches and row spacing of .2 inches, the 395-054-525-504 provides reliable connectivity across 54 positions. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Engineered for optimal performance, this connector maintains stable operation even in extreme temperatures ranging from -40 to 105°C. Trust in the 395-054-525-504 for efficient and secure PCB connections in your next electronic project.