395-054-525-512

Heilind Number:EDA395-054-525-512
Manufacturer:EDAC
Manufacturer Number:395-054-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-512

Detailed Description

Introducing our 395-054-525-512 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. This high-performance connector features a dual-row configuration with 54 positions, allowing for precise and efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. Each contact is made of Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy integration and space-saving design. Its straight mount orientation allows for straightforward installation on PCBs. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in both commercial and industrial applications. Trust in the quality and performance of our Board To Board PCB Connector for seamless connectivity in your electronic projects.