395-054-525-578

Heilind Number:EDA395-054-525-578
Manufacturer:EDAC
Manufacturer Number:395-054-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-578

Detailed Description

Introducing our 395-054-525-578 Black Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed to meet the demands of modern electronics, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 54 gold-plated Copper Alloy contacts, offering a pitch of .1 inches and row spacing of .2 inches, it provides efficient power transfer at an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of applications. Trust in this connector for robust and dependable performance in your PCB assemblies.