395-054-525-588

Heilind Number:EDA395-054-525-588
Manufacturer:EDAC
Manufacturer Number:395-054-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-588

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-054-525-588. This essential component boasts a sleek design with two rows of 54 positions each, ensuring seamless connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and efficiency of this connector to streamline your PCB assembly process. Welcome to the future of connectivity.