395-054-525-604

Heilind Number:EDA395-054-525-604
Manufacturer:EDAC
Manufacturer Number:395-054-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-604

Detailed Description

Introducing our Black Card Edge Connector, featuring high-performance connectivity for your PCB applications. With a sleek design and durable construction, this connector is built to last, meeting stringent UL 94V-0 Thermoplastic Polyester standards for housing material. The Copper Alloy contact material ensures reliable and efficient transmission, while the 54 positions and straight mount orientation offer versatile installation options. With a low pitch of .1 inch and row spacing of .2 inch, this connector is ideal for compact PCB designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.