395-054-525-607

Heilind Number:EDA395-054-525-607
Manufacturer:EDAC
Manufacturer Number:395-054-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 54 positions for seamless board-to-board integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Designed for straight mount orientation, it guarantees easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial applications. Upgrade your electronic systems with this essential component, ensuring optimal performance and longevity.