395-054-525-608

Heilind Number:EDA395-054-525-608
Manufacturer:EDAC
Manufacturer Number:395-054-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-608

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, 395-054-525-608. This essential component boasts impeccable design and durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety and reliability. Featuring a single row configuration with 54 positions, this connector ensures seamless and efficient connections on your PCB. The contact material, made from Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Designed for straight mount orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its performance and quality to elevate your PCB assembly experience.