395-054-525-658

Heilind Number:EDA395-054-525-658
Manufacturer:EDAC
Manufacturer Number:395-054-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-658

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-054-525-658, designed for seamless board-to-board PCB connectivity. With a sleek straight mount orientation and a single row layout, this connector offers 54 positions for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable performance in temperatures ranging from -40 to 105 °C. Operating at a steady 3A amperage and featuring a .1-inch pitch with .2-inch row spacing, this connector is ideal for demanding electronic applications. Trust in its precision engineering and robust construction for secure and long-lasting connections in your PCB systems. Elevate your connectivity with our cutting-edge Card Edge Connector.