395-054-525-802

Heilind Number:EDA395-054-525-802
Manufacturer:EDAC
Manufacturer Number:395-054-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-802

Detailed Description

Upgrade your PCB connections with our high-performance 395-054-525-802 Board To Board PCB Connector. Featuring a sleek black design, this connector is not only stylish but also durable, with a UL 94V-0 Thermoplastic Polyester housing material ensuring safety and reliability. With two rows and a total of 54 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transfer, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your PCB setup with this essential component.