395-054-525-803

Heilind Number:EDA395-054-525-803
Manufacturer:EDAC
Manufacturer Number:395-054-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-803

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector, model 395-054-525-803. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring reliable and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also complies with safety standards. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance and connectivity for your PCB needs.