395-054-525-807

Heilind Number:EDA395-054-525-807
Manufacturer:EDAC
Manufacturer Number:395-054-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-807

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ultimate solution for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of 54 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in diverse environments. Its straight mount orientation makes installation a breeze. Trust in our top-of-the-line connector to deliver exceptional performance in all your PCB connectivity needs.