395-054-525-808

Heilind Number:EDA395-054-525-808
Manufacturer:EDAC
Manufacturer Number:395-054-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-808

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, designed to seamlessly integrate and deliver optimal connectivity in your electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in all applications. Its two rows of 54 Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient data transfer with minimal signal interference. Engineered for versatility, this connector features a straight mount orientation, perfect for seamless PCB assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Trust in the excellence of our product to elevate the connectivity of your devices.