395-054-525-858

Heilind Number:EDA395-054-525-858
Manufacturer:EDAC
Manufacturer Number:395-054-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-525-858

Detailed Description

Introducing our 395-054-525-858 Card Edge Connector, an essential component for seamless board-to-board connectivity. Designed for optimal performance, this connector features two rows of 54 positions, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 395-054-525-858 for superior performance and connectivity.