395-054-540-178

Heilind Number:EDA395-054-540-178
Manufacturer:EDAC
Manufacturer Number:395-054-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-178

Detailed Description

Elevate your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 54 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your electronic assemblies with this high-performance connector.