395-054-540-201

Heilind Number:EDA395-054-540-201
Manufacturer:EDAC
Manufacturer Number:395-054-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts spaced at 0.1 inches apart, it offers a total of 54 positions for efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing reliable performance in any environment. Upgrade your connectivity solutions with this essential connector.