395-054-540-404

Heilind Number:EDA395-054-540-404
Manufacturer:EDAC
Manufacturer Number:395-054-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-404

Detailed Description

Enhance your PCB connectivity with our 54-position Board to Board Card Edge Connector. Designed with precision, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .1-inch pitch offer seamless power transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Upgrade your setup today with this high-performance solution.