395-054-540-604

Heilind Number:EDA395-054-540-604
Manufacturer:EDAC
Manufacturer Number:395-054-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-604

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector, designed for seamless integration in various applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 54 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient performance. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.