395-054-540-658

Heilind Number:EDA395-054-540-658
Manufacturer:EDAC
Manufacturer Number:395-054-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-658

Detailed Description

Enhance connectivity on your PCB with our 54-position Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with a 0.1-inch pitch and 0.2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.