395-054-540-802

Heilind Number:EDA395-054-540-802
Manufacturer:EDAC
Manufacturer Number:395-054-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 54 positions each, this connector offers ample connectivity options for your devices. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your PCB setups with this versatile and efficient connector.