395-054-540-804

Heilind Number:EDA395-054-540-804
Manufacturer:EDAC
Manufacturer Number:395-054-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in various environments, while the Copper Alloy contacts provide optimal conductivity. With two rows and 54 positions, it offers ample space for secure board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation simplifies setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.